19400210412

HARTING
617-19400210412
19400210412

製造商:

說明:
重型功率連接器 HAN HPR SP2 HOOD SCREW LOCKING

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2

庫存:
2 可立即送貨
工廠前置作業時間:
13 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,210.72 HK$1,210.72
HK$1,085.94 HK$10,859.40
HK$1,044.60 HK$26,115.00
HK$1,007.11 HK$50,355.50
100 報價

商品屬性 屬性值 選擇屬性
HARTING
產品類型: 重型功率連接器
RoHS:  
Hoods
Screw
SP2
Top
1 x M32
Aluminum
IP65, IP68, IP69, IP69K
品牌: HARTING
組裝國家: Not Available
擴散國: Not Available
原產國: LV
外殼顏色: Black
最高工作溫度: + 125 C
最低工作溫度: - 40 C
產品類型: Heavy Duty Power Connectors
原廠包裝數量: 1
子類別: Power Connectors
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99

Han® HPR Single-Pole Connectors

HARTING Han® HPR Single-Pole connectors meet the increasing demands in high-power systems that need quick disconnects for large high-current cables up to 800A. The robust metal shell of the HARTING Han HPR Single-Pole Connectors enable use in high shock and vibration environments, such as railways. These connectors also serve reliability-focused segments, such as renewable energy. The two coding cavities offer 36 possible keying configurations. The recessed O-ring provides high ingress protection (IP68/69k). This product is outdoor rated with resistance to UV and corrosion.