19396060446

HARTING
617-19396060446
19396060446

製造商:

說明:
重型功率連接器 Han 6 HP Direct B Hood Top Entry, M25

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
11 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$673.05 HK$673.05
HK$663.77 HK$6,637.70
HK$650.45 HK$16,261.25
HK$634.58 HK$31,729.00
HK$621.84 HK$62,184.00
250 報價

商品屬性 屬性值 選擇屬性
HARTING
產品類型: 重型功率連接器
RoHS:  
Hoods
6B
Top
Aluminum
IP66, IP68, IP69
品牌: HARTING
組裝國家: Not Available
擴散國: Not Available
原產國: CN
外殼顏色: Gray
最高工作溫度: + 125 C
最低工作溫度: - 40 C
產品類型: Heavy Duty Power Connectors
原廠包裝數量: 1
子類別: Power Connectors
零件號別名: 19 39 606 0446
每件重量: 257 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
BRHTS:
85389090
ECCN:
EAR99

Han® HP Direct B Housing System

HARTING Han® HP Direct B Housing System features a gray powder surface with classic nitrile butadiene rubber (NBR) seal. The B system is a standard version that serves indoor industrial applications and replaces classical bulkhead mounted housing with two mounting flanges. The construction allows the standard hood to form a seal directly on the switch cabinet wall to save space. Installation only requires the user to screw the mounting flanges to the switch cabinet wall. HARTING Han HP Direct B Housing System is available in the classic sizes of 6B, 10B, 16B, and 24B. All sizes are available with side or top entry in sizes M20, M25, M32, and M40.   

Han® HP Direct Housing System

HARTING Han® HP Direct Housing System replaces classical bulkhead mounted housing with two mounting flanges. This housing design allows the standard hood to form a seal directly on the switch cabinet wall to save space. Installation only requires the user to screw the mounting flanges to the switch cabinet wall. The housing is offered in the classic sizes of 6B, 10B, 16B, and 24B. All sizes are available with side or top entry in sizes M20, M25, M32, and M40. HARTING Han HP Direct Housing System includes a standard B series with a gray powder surface with classic nitrile butadiene rubber (NBR) seal for indoor industrial applications. The EMC series features an electrically conductive surface and seal for applications where a high degree of EMC protection is required. The M series is designed for outdoor applications and extreme environments and has a black powder surface with UV- and ozone-resistant fluoro-elastomer (FKM) seals.