19301320449

HARTING
617-19301320449
19301320449

製造商:

說明:
集管和線殼 L32 Hood Top Entry, Single Lever, High Construction, M50

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 66

庫存:
66
可立即送貨
在途量:
37
預期20/4/2026
工廠前置作業時間:
11
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$438.62 HK$438.62
HK$393.98 HK$3,939.80
HK$376.97 HK$9,424.25
HK$364.80 HK$18,240.00
HK$325.59 HK$32,559.00
HK$315.65 HK$78,912.50

商品屬性 屬性值 選擇屬性
HARTING
產品類型: 集管和線殼
RoHS:  
Wire Housings
SMD/SMT
Wire Wrap
Industrial Connectors
- 40 C
+ 125 C
品牌: HARTING
組裝國家: Not Available
擴散國: Not Available
原產國: CN
易燃性等級: UL 94 V-0
外殼顏色: Gray
外殼材料: Aluminum
IP額定值: IP65
產品類型: Headers & Wire Housings
原廠包裝數量: 1
子類別: Headers & Wire Housings
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8538906000
ECCN:
EAR99

Han® L32 Connector System

HARTING Han® L32 Connector System features enlarged hoods and housings, 32-pin Han E® insert, and a Han-Modular® hinged frame plus for up to eight modules. This highly flexible system offers a slim design for 35% space savings as compared to 32B connectors. These products are aluminum diecast and powder coated with IP65 protection and -40°C to +125°C operating temperature range. HARTING Han L32 Connector System is designed for use in electrical cabinets and semiconductor machinery in robotics, transportation, and power generation, transmission, and distribution (PGTD) markets.