15110262601000

HARTING
617-15110262601000
15110262601000

製造商:

說明:
板對板及夾層連接器 har-flex straight male 1.75mm, 26pin, PL1

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 83

庫存:
83
可立即送貨
在途量:
840
工廠前置作業時間:
16
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個280)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$36.99 HK$36.99
HK$31.48 HK$314.80
HK$26.72 HK$2,672.00
完整捲(訂購多個280)
HK$24.82 HK$6,949.60
HK$22.93 HK$12,840.80
HK$21.62 HK$18,160.80
HK$21.04 HK$47,129.60
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
HARTING
產品類型: 板對板及夾層連接器
RoHS:  
Connectors
26 Position
1.27 mm (0.05 in)
2 Row
Solder
Straight
1.75 mm
- 55 C
+ 125 C
Gold
Copper Alloy
Liquid Crystal Polymer (LCP)
har-flex
Reel
Cut Tape
MouseReel
品牌: HARTING
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品類型: Board to Board & Mezzanine Connectors
原廠包裝數量: 280
子類別: Board to Board & Mezzanine Connectors
公司名稱: har-flex
零件號別名: 015110-26-260-1000 015110 26 260 1000
每件重量: 5 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8536901100
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

har-flex Connectors

HARTING har-flex® Connectors are based on a 1.27mm grid and offered in six stacking heights, from 1.75mm to 13.65mm. The har-flex connectors with SMT technology allow designers to bridge PCB distances from 8mm to 20mm in mezzanine applications. Featuring high-density contact spacing and pin count configurations ranging from 6 pins to 100 pins in even-numbered positions, the har-flex connectors maximize PCB real estate and achieve overall space savings and cost efficiencies. The robust design includes solder hold-downs to ensure a reliable connection to the PCB. This also helps absorb stress on the solder contacts resulting from insertion and removal forces. HARTING har-flex Connectors provide 100% coplanarity testing and standard fitting with pick-and-place pads that guarantee a simple, fully automatic assembly of the PCBs.

PCB Connection Technology Solutions

HARTING PCB Connection Technology Solutions include a comprehensive portfolio of connectors, terminal blocks, cordsets, and Ethernet interfaces. This HARTING product lineup for PCB Connection Technology Solutions is ideal for machinery, communications, controllers, drivers, sensors, and medical device applications.