14120516050000

HARTING
617-14120516050000
14120516050000

製造商:

說明:
集管和線殼 har-flexicon MTV-5 T44 350pcs/reel

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 346

庫存:
346 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$23.43 HK$23.43
HK$21.37 HK$213.70
HK$20.22 HK$505.50
HK$19.73 HK$986.50
HK$18.82 HK$1,882.00
完整捲(訂購多個350)
HK$16.44 HK$5,754.00
HK$14.63 HK$10,241.00
HK$14.06 HK$14,763.00
HK$13.56 HK$33,222.00

商品屬性 屬性值 選擇屬性
HARTING
產品類型: 集管和線殼
RoHS:  
Headers
Pin Header
5 Position
1 Row
Through Hole
Solder Pin
Straight
Pin (Male)
Silver
Board-to-Cable
- 40 C
+ 105 C
Reel
Cut Tape
品牌: HARTING
觸點材料: Copper Alloy
易燃性等級: UL 94 V-0
外殼顏色: Black
外殼材料: Polyamide (PA)
產品類型: Headers & Wire Housings
原廠包裝數量: 350
子類別: Headers & Wire Housings
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8536901100
USHTS:
8536694040
TARIC:
8536693000
ECCN:
EAR99

har-flexicon® Connectors for Ethernet & SPE

HARTING har-flexicon® Connectors for Ethernet and Single Pair Ethernet (SPE) are specifically designed and tested for Ethernet applications, ensuring robust and consistent connectivity. These terminal block-style connectors support a variety of Ethernet standards and power options and are ideal for critical applications. The color coding provides clear differentiation for easy identification, and the matching wire and insulator colors simplify installation and reduce errors. The connectors offer easy mating and use insulation displacement connection (IDC) technology for quick, tool-less wire termination. HARTING har-flexicon Connectors for Ethernet and SPE are designed to streamline installation and boost productivity in automation, robotics, telecommunications, and industrial applications.