14110813002000

HARTING
617-14110813002000
14110813002000

製造商:

說明:
插拔式接線端子 8P 160V 6A 2.54 mm pitch SMT header

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,723

庫存:
1,723 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個600)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$23.10 HK$23.10
HK$19.56 HK$195.60
HK$19.15 HK$957.50
HK$16.69 HK$1,669.00
HK$16.28 HK$4,070.00
完整捲(訂購多個600)
HK$12.33 HK$7,398.00
HK$11.92 HK$14,304.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
HARTING
產品類型: 插拔式接線端子
RoHS:  
Headers
8 Position
2.54 mm
Solder
SMD/SMT
6 A
160 V
har-flexicon MSH
Reel
Cut Tape
MouseReel
品牌: HARTING
觸點材料: Copper Alloy
觸點电镀: Tin
組裝國家: Not Available
擴散國: Not Available
原產國: CN
易燃性等級: UL 94 V-0
外殼材料: Liquid Crystal Polymer (LCP)
長度: 25.63 mm
裝配角: Horizontal
產品類型: Pluggable Terminal Blocks
原廠包裝數量: 600
子類別: Terminal Blocks
公司名稱: har-flexicon
零件號別名: 2,54_MSH-8_T44_BK 254MSH8T44BK
每件重量: 2.200 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

PCB Connection Technology Solutions

HARTING PCB Connection Technology Solutions include a comprehensive portfolio of connectors, terminal blocks, cordsets, and Ethernet interfaces. This HARTING product lineup for PCB Connection Technology Solutions is ideal for machinery, communications, controllers, drivers, sensors, and medical device applications.

har-flexicon® SMT Terminal Blocks

HARTING har-flexicon® SMT Terminal Blocks are tailored to market demands for screwless rapid termination technology and cost-effective processing for electronic assemblies. The har-flexicon portfolio offers designers swift and convenient single-strand wiring in a 1.27mm pitch that features superior stability, a fully automatic equipping process, and a low overall height of only 5mm. HARTING har-flexicon® SMT Terminal Blocks are designed for SMT and SMC reflow soldering processes as well as for automatic loading using established pick-and-place processes.