09694017253

HARTING
617-09694017253
09694017253

製造商:

說明:
D-Sub混合接觸連接器 DSUB FEM 25W3 SLDRCUP

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 10

庫存:
10 可立即送貨
工廠前置作業時間:
23 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$214.95 HK$214.95
HK$179.69 HK$1,796.90
HK$174.59 HK$4,364.75
HK$156.92 HK$7,846.00
HK$156.84 HK$39,210.00
HK$155.44 HK$77,720.00
1,000 報價

商品屬性 屬性值 選擇屬性
HARTING
產品類型: D-Sub混合接觸連接器
RoHS:  
REACH - SVHC:
品牌: HARTING
組裝國家: Not Available
擴散國: Not Available
原產國: DE
過濾: Unfiltered
產品類型: Mixed Contact D-Sub Connectors
原廠包裝數量: 50
子類別: D-Sub Connectors
零件號別名: 09-69-401-7253 09 69 401 7253 9694017253
每件重量: 16.760 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99

D-Subminiature Connectors

HARTING D-Subminiature connectors are the standard interfaces for data, signal, and service/programmer interfaces in all industries. The extensive product range supports all D-Subminiature interfaces common in the industry, such as PROFIBUS, CanOpen, and DeviceNet. Connectors are available in optional plastic and metal housings with IP20, IP65, and IP67 protection.

Mixed D-Sub Connectors

HARTING Mixed D-Sub Connectors offer the advantage of an industry-standard I/O interconnect product with the ability to customize for any application. The range is designed around standard D-Sub shell sizes with the option to have a blend of contacts, such as signals with coaxial, power, high voltage, or pneumatic contacts. These connectors are fully shielded to help reduce EMI/RFI leakage, and all contacts are machined with two different platings. When hot plug-in is required, first mate last break contacts can also be supplied. For connectors to be fitted on a board with SMT components, they can be supplied in an SMC (PiHIR) version that is assembled in the reflow solder process to reduce assembly costs. Also available is a complete range of accessories such as clinch nuts, spacers, board locks, and female screw locks. HARTING Mixed D-Sub Connectors feature blind mating, versatility, reliability, and cost-effectiveness.