09691825821

HARTING
617-09691825821
09691825821

製造商:

說明:
D-Sub混合接觸連接器 DSUB MIXED FEM 20A SHORT CRIMP PWR CONT

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 3,949

庫存:
3,949 可立即送貨
工廠前置作業時間:
5 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$32.88 HK$32.88
HK$30.91 HK$3,091.00
HK$30.33 HK$6,066.00
HK$29.92 HK$14,960.00
HK$29.59 HK$59,180.00

商品屬性 屬性值 選擇屬性
HARTING
產品類型: D-Sub混合接觸連接器
RoHS:  
REACH - SVHC:
Crimp
Tray
品牌: HARTING
额定电流: 20 A
過濾: Unfiltered
性別: Female
產品類型: Mixed Contact D-Sub Connectors
原廠包裝數量: 100
子類別: D-Sub Connectors
零件號別名: 09-69-182-5821 09 69 182 5821 9691825821
每件重量: 2 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
BRHTS:
85389090
ECCN:
EAR99

Mixed D-Sub Connectors

HARTING Mixed D-Sub Connectors offer the advantage of an industry-standard I/O interconnect product with the ability to customize for any application. The range is designed around standard D-Sub shell sizes with the option to have a blend of contacts, such as signals with coaxial, power, high voltage, or pneumatic contacts. These connectors are fully shielded to help reduce EMI/RFI leakage, and all contacts are machined with two different platings. When hot plug-in is required, first mate last break contacts can also be supplied. For connectors to be fitted on a board with SMT components, they can be supplied in an SMC (PiHIR) version that is assembled in the reflow solder process to reduce assembly costs. Also available is a complete range of accessories such as clinch nuts, spacers, board locks, and female screw locks. HARTING Mixed D-Sub Connectors feature blind mating, versatility, reliability, and cost-effectiveness.

D-Subminiature Connectors

HARTING D-Subminiature connectors are the standard interfaces for data, signal, and service/programmer interfaces in all industries. The extensive product range supports all D-Subminiature interfaces common in the industry, such as PROFIBUS, CanOpen, and DeviceNet. Connectors are available in optional plastic and metal housings with IP20, IP65, and IP67 protection.

High Current/High Voltage D-Sub Connectors

HARTING High Current/High Voltage D-Sub Connectors feature a broad variety of contact arrangements and versatile options for mixing power, coaxial, high voltage, signal, and even pneumatic contacts in one connector. These connectors are engineered around standard D-Sub shell sizes with the option to have a blend of contacts. The series is fully shielded to reduce EMI/RFI leakage, and all contacts are machined with two different platings. When hot plug-in is required, first mate last break contacts can also be supplied. For connectors to be fitted on a board with SMT components, they can be supplied in an SMC (PiHIR) variant that is assembled in the reflow solder process to reduce assembly costs. HARTING High Current/High Voltage D-Sub Connectors offer a plating of 0.76µm Au over Ni and are available in male, short male, female, and short female.