09691825420

HARTING
617-09691825420
09691825420

製造商:

說明:
D-Sub混合接觸連接器 D SUB MIXED FE 10A CRIMP POWER CONT S4

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 239

庫存:
239
可立即送貨
在途量:
800
工廠前置作業時間:
8
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$36.99 HK$36.99
HK$32.63 HK$326.30
HK$30.58 HK$611.60
HK$29.18 HK$1,459.00
HK$27.70 HK$2,770.00
HK$25.65 HK$5,130.00
HK$23.59 HK$11,795.00
HK$21.95 HK$21,950.00
HK$21.13 HK$42,260.00

商品屬性 屬性值 選擇屬性
HARTING
產品類型: D-Sub混合接觸連接器
RoHS:  
REACH - SVHC:
1 Position
Straight
Crimp
Tray
品牌: HARTING
觸點电镀: Gold
組裝國家: Not Available
擴散國: Not Available
原產國: DE
额定电流: 10 A
過濾: Unfiltered
性別: Female
高度: 23 mm
產品類型: Mixed Contact D-Sub Connectors
原廠包裝數量: 100
子類別: D-Sub Connectors
零件號別名: 09-69-182-5420 09 69 182 5420 9691825420
每件重量: 2.020 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8536901100
TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
BRHTS:
85389090
ECCN:
EAR99

D-Subminiature Connectors

HARTING D-Subminiature connectors are the standard interfaces for data, signal, and service/programmer interfaces in all industries. The extensive product range supports all D-Subminiature interfaces common in the industry, such as PROFIBUS, CanOpen, and DeviceNet. Connectors are available in optional plastic and metal housings with IP20, IP65, and IP67 protection.

Mixed D-Sub Connectors

HARTING Mixed D-Sub Connectors offer the advantage of an industry-standard I/O interconnect product with the ability to customize for any application. The range is designed around standard D-Sub shell sizes with the option to have a blend of contacts, such as signals with coaxial, power, high voltage, or pneumatic contacts. These connectors are fully shielded to help reduce EMI/RFI leakage, and all contacts are machined with two different platings. When hot plug-in is required, first mate last break contacts can also be supplied. For connectors to be fitted on a board with SMT components, they can be supplied in an SMC (PiHIR) version that is assembled in the reflow solder process to reduce assembly costs. Also available is a complete range of accessories such as clinch nuts, spacers, board locks, and female screw locks. HARTING Mixed D-Sub Connectors feature blind mating, versatility, reliability, and cost-effectiveness.

High Current/High Voltage D-Sub Connectors

HARTING High Current/High Voltage D-Sub Connectors feature a broad variety of contact arrangements and versatile options for mixing power, coaxial, high voltage, signal, and even pneumatic contacts in one connector. These connectors are engineered around standard D-Sub shell sizes with the option to have a blend of contacts. The series is fully shielded to reduce EMI/RFI leakage, and all contacts are machined with two different platings. When hot plug-in is required, first mate last break contacts can also be supplied. For connectors to be fitted on a board with SMT components, they can be supplied in an SMC (PiHIR) variant that is assembled in the reflow solder process to reduce assembly costs. HARTING High Current/High Voltage D-Sub Connectors offer a plating of 0.76µm Au over Ni and are available in male, short male, female, and short female.