09670250571

HARTING
617-09670250571
09670250571

製造商:

說明:
D-Sub後殼 DSUB IDC HOOD 25P GREY

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 429

庫存:
429 可立即送貨
工廠前置作業時間:
11 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$56.14 HK$56.14
HK$47.76 HK$477.60
HK$34.36 HK$859.00
HK$34.03 HK$1,701.50
HK$33.54 HK$3,354.00
HK$33.04 HK$8,260.00
HK$32.30 HK$80,750.00

商品屬性 屬性值 選擇屬性
HARTING
產品類型: D-Sub後殼
RoHS:  
Strain Relief Backshell
3 (B)
Side Entry
1 Entry
Plastic
25 Position
Bulk
品牌: HARTING
硬體: Slot Head Jackscrews
產品類型: D-Sub Backshells
原廠包裝數量: 1
子類別: D-Sub Connectors
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99

Backshell D-Sub Connectors

HARTING Backshell D-Sub Connectors are designed to guarantee a secure connection per DIN 41652 and enable continuous screening from the cable to the PCB via the connector. HARTING offers the D-Sub Backshells with 9 to 50 contacts, top and side entry angles, thermoplastic or metalized shells, and latching or locking options.

D-Subminiature Connectors

HARTING D-Subminiature connectors are the standard interfaces for data, signal, and service/programmer interfaces in all industries. The extensive product range supports all D-Subminiature interfaces common in the industry, such as PROFIBUS, CanOpen, and DeviceNet. Connectors are available in optional plastic and metal housings with IP20, IP65, and IP67 protection.