09670029019

HARTING
617-09670029019
09670029019

製造商:

說明:
D-Sub工具及硬體 INDUCOM HEX SCRW M3X17,5-8.8

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 220

庫存:
220 可立即送貨
工廠前置作業時間:
8 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$9.04 HK$9.04
HK$7.69 HK$76.90
HK$6.87 HK$171.75
HK$6.53 HK$653.00
HK$6.04 HK$1,812.00
HK$5.83 HK$2,915.00
HK$5.52 HK$5,520.00
HK$5.18 HK$12,950.00
HK$5.05 HK$25,250.00

商品屬性 屬性值 選擇屬性
HARTING
產品類型: D-Sub工具及硬體
RoHS:  
Hardware
Hex Screw
D-Sub Metal Hood
Bulk
品牌: HARTING
組裝國家: Not Available
擴散國: Not Available
原產國: CN
描述/功能: Hexagonal Screw
長度: 17.65 mm
產品類型: D-Sub Tools & Hardware
原廠包裝數量: 100
子類別: D-Sub Connectors
拉帽規格: M3
零件號別名: 09-67-002-9019 09 67 002 9019 9670029019
每件重量: 1.100 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8538900000
CAHTS:
7318150010
USHTS:
7318156080
JPHTS:
731815090
TARIC:
8538909999
BRHTS:
73181500
ECCN:
EAR99

Backshell D-Sub Connectors

HARTING Backshell D-Sub Connectors are designed to guarantee a secure connection per DIN 41652 and enable continuous screening from the cable to the PCB via the connector. HARTING offers the D-Sub Backshells with 9 to 50 contacts, top and side entry angles, thermoplastic or metalized shells, and latching or locking options.

D-Subminiature Connectors

HARTING D-Subminiature connectors are the standard interfaces for data, signal, and service/programmer interfaces in all industries. The extensive product range supports all D-Subminiature interfaces common in the industry, such as PROFIBUS, CanOpen, and DeviceNet. Connectors are available in optional plastic and metal housings with IP20, IP65, and IP67 protection.