09661527612

HARTING
617-09661527612
09661527612

製造商:

說明:
D-Sub標準連接器 DSUB SV FEM SSDP ANG73-254 25P

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 396

庫存:
396 可立即送貨
工廠前置作業時間:
13 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$42.66 HK$42.66
HK$36.33 HK$363.30
HK$34.03 HK$680.60
HK$32.39 HK$1,619.50
HK$30.74 HK$3,074.00
HK$28.44 HK$5,688.00
HK$27.45 HK$13,725.00
HK$26.14 HK$26,140.00
HK$24.50 HK$49,000.00

商品屬性 屬性值 選擇屬性
HARTING
產品類型: D-Sub標準連接器
RoHS:  
9 Position
Socket (Female)
Solder Pin
Through Hole
Right Angle
2 Row
Female
Gold
Receptacle
1 (E)
Polybutylene Terephthalate (PBT)
Steel
Unfiltered
Tray
板鎖: With Boardlocks
品牌: HARTING
觸點類型: Stamped / Formed
組裝國家: Not Available
擴散國: Not Available
原產國: RO
额定电流: 6 A
最高工作溫度: + 125 C
最低工作溫度: - 55 C
間距: 2.54 mm
產品類型: D-Sub Connectors - Standard Density
原廠包裝數量: 100
子類別: D-Sub Connectors
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99

Standard D-Sub Connectors

HARTING Standard D-Sub Connectors are standard interfaces for data, signal, and service/programmer applications in the automation and audio/video industries. The extensive product range supports all Subminiature D interfaces, such as Control4, PROFIBUS, CanOpen, and DeviceNet. HARTING offers Standard D-Sub Connectors with 9 to 50 straight, right-angled, or US footprint style contacts.

D-Subminiature Connectors

HARTING D-Subminiature connectors are the standard interfaces for data, signal, and service/programmer interfaces in all industries. The extensive product range supports all D-Subminiature interfaces common in the industry, such as PROFIBUS, CanOpen, and DeviceNet. Connectors are available in optional plastic and metal housings with IP20, IP65, and IP67 protection.