09641227210

HARTING
617-09-64-122-7210
09641227210

製造商:

說明:
D-Sub標準連接器 9P MALE STRAIGHT 47 pf THRU HOLE

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
13 週 工廠預計生產時間。
此產品已報告長備貨期。
最少: 50   多個: 50
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$189.55 HK$9,477.50

商品屬性 屬性值 選擇屬性
HARTING
產品類型: D-Sub標準連接器
RoHS:  
9 Position
Pin (Male)
Solder
Wire
Straight
2 Row
Male
Plug
1 (E)
Polycyclohexylenedimethylene Terephthalate
Unfiltered
Bulk
品牌: HARTING
觸點材料: Copper Alloy
組裝國家: Not Available
擴散國: Not Available
原產國: CZ
额定电流: 7.5 A
最高工作溫度: + 125 C
最低工作溫度: - 55 C
產品類型: D-Sub Connectors - Standard Density
原廠包裝數量: 50
子類別: D-Sub Connectors
額定電壓: 100 V
零件號別名: 09-64-122-7210 09 64 122 7210 9641227210
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

D-Subminiature Connectors

HARTING D-Subminiature connectors are the standard interfaces for data, signal, and service/programmer interfaces in all industries. The extensive product range supports all D-Subminiature interfaces common in the industry, such as PROFIBUS, CanOpen, and DeviceNet. Connectors are available in optional plastic and metal housings with IP20, IP65, and IP67 protection.

Filtered D-Sub Connectors

HARTING Filtered D-Sub Connectors provide high performance and optimal filtering. The filtering element incorporates a multilayer printed circuit board and surface mount components, all within the standard D-sub shell. HARTING's Filtered D-sub product range consists of both male and female connectors in various terminations such as solder buckets, straight, and right-angled solder pins with 9, 15, 25, and 37 contact versions. The Filtered D-sub connectors are suitable for military, aerospace, industrial, medical, telecom, and computer applications.