09551566618741

HARTING
617-09551566618741
09551566618741

製造商:

說明:
D-Sub標準連接器 DSUB FEM SMT LO PROF ANG 9P

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$48.50 HK$48.50
HK$44.14 HK$441.40
HK$41.76 HK$1,044.00
HK$40.77 HK$2,038.50
HK$38.88 HK$3,888.00
HK$33.95 HK$8,487.50
HK$32.96 HK$15,820.80
HK$28.11 HK$31,483.20
HK$26.14 HK$66,918.40

商品屬性 屬性值 選擇屬性
HARTING
產品類型: D-Sub標準連接器
RoHS:  
9 Position
Socket (Female)
SMD/SMT
Right Angle
2 Row
Female
Receptacle
1 (E)
Steel
Nickel
Unfiltered
D-Sub Standard
品牌: HARTING
觸點材料: Phosphorous Bronze
觸點類型: Stamped / Formed
組裝國家: Not Available
擴散國: Not Available
原產國: Not Available
额定电流: 5 A
最高工作溫度: + 125 C
最低工作溫度: - 55 C
間距: 2.76 mm
產品類型: D-Sub Connectors - Standard Density
原廠包裝數量: 160
子類別: D-Sub Connectors
零件號別名: 09551-56-661-8741 09551 56 661 8741 9551566618741
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99

SMT D-Sub Connectors

HARTING's D-Sub SMT Connector series has been optimized for reliable performance and long service life. The SMT terminals' coplanarity is a maximum of 0.1mm, and the cast iron bases guarantee perfect soldering. The black insulating housing simplifies camera recognition, and the large, level surface is ideal for use with common Pick-and-Place vacuum applications.

D-Subminiature Connectors

HARTING D-Subminiature connectors are the standard interfaces for data, signal, and service/programmer interfaces in all industries. The extensive product range supports all D-Subminiature interfaces common in the industry, such as PROFIBUS, CanOpen, and DeviceNet. Connectors are available in optional plastic and metal housings with IP20, IP65, and IP67 protection.