09488585585075

HARTING
617-09488585585075
09488585585075

製造商:

說明:
乙太網路線纜/網路線纜 VB RJ45-VBRJ45 Grey 7.5m

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
11 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$355.10 HK$355.10
HK$300.28 HK$3,002.80
HK$295.59 HK$14,779.50
HK$289.10 HK$28,910.00
HK$280.88 HK$70,220.00
1,000 報價

商品屬性 屬性值 選擇屬性
HARTING
產品類型: 乙太網路線纜/網路線纜
RoHS:  
Cat 6a
RJ45
8 Position
RJ45
8 Position
7.5 m (24.606 ft)
Gray
IP20
品牌: HARTING
組裝國家: Not Available
擴散國: Not Available
原產國: LV
外殼材料: Low Smoke Zero Halogen (LSZH)
產品類型: Ethernet Cables / Networking Cables
系列: RJ45
原廠包裝數量: 1
子類別: Cable Assemblies
公司名稱: VarioBoot
USOC代碼: RJ45
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8544422000
TARIC:
8544421000

VarioBoot RJ45 Cat6A Cable Assemblies

HARTING VarioBoot RJ45 Cat6A Cable Assemblies feature an RJ45 connector with adjustable orientation and angle to provide an ideal fit inside electrical enclosures and control cabinets. The direction of these RJ45 connectors can be adjusted up to 20 times, and the bend direction can be moved from left / right to up / down. These overmolded patch cords offer Cat6A, 10Gbit/s transmission performance, compatible with data rates used in industrial Ethernet applications. HARTING VarioBoot Cable Assemblies are designed with a yellow polyurethane (PUR) halogen-free, oil-resistant cable jacket and 1-to-1 wiring with 4 x 2 twisted pair wires. Ideal applications include wind, automation, robotics, and machinery.