09488447745030

HARTING
617-09488447745030
09488447745030

製造商:

說明:
乙太網路線纜/網路線纜 VB RJ45 UaD DB RJ45 Cat.6A PUR 3.0m

庫存量: 10

庫存:
10 可立即送貨
工廠前置作業時間:
5 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$296.58 HK$296.58
HK$257.61 HK$2,576.10
HK$236.98 HK$5,924.50
HK$225.64 HK$11,282.00
HK$214.87 HK$21,487.00
HK$201.47 HK$50,367.50

商品屬性 屬性值 選擇屬性
HARTING
產品類型: 乙太網路線纜/網路線纜
RoHS:  
REACH - SVHC:
Cat 6a
Plug
8 Position
Plug
8 Position
Male / Male
3 m (9.843 ft)
Yellow
IP20
品牌: HARTING
組裝國家: LV
擴散國: Not Available
原產國: LV
描述/功能: Straight Connector to Adjustable Angle Connector
外殼材料: Polyurethane (PUR)
產品類型: Ethernet Cables / Networking Cables
系列: DualBoot RJ45
原廠包裝數量: 1
子類別: Cable Assemblies
公司名稱: VarioBoot
USOC代碼: RJ45
每件重量: 156 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99

VarioBoot RJ45 Cat6A Cable Assemblies

HARTING VarioBoot RJ45 Cat6A Cable Assemblies feature an RJ45 connector with adjustable orientation and angle to provide an ideal fit inside electrical enclosures and control cabinets. The direction of these RJ45 connectors can be adjusted up to 20 times, and the bend direction can be moved from left / right to up / down. These overmolded patch cords offer Cat6A, 10Gbit/s transmission performance, compatible with data rates used in industrial Ethernet applications. HARTING VarioBoot Cable Assemblies are designed with a yellow polyurethane (PUR) halogen-free, oil-resistant cable jacket and 1-to-1 wiring with 4 x 2 twisted pair wires. Ideal applications include wind, automation, robotics, and machinery.