09454531206

HARTING
617-09454531206
09454531206

製造商:

說明:
開關硬體 har-switch groping 90

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 50

庫存:
50 可立即送貨
工廠前置作業時間:
5 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$353.05 HK$353.05
HK$302.41 HK$3,024.10
HK$284.17 HK$14,208.50
HK$261.31 HK$26,131.00
HK$251.86 HK$50,372.00

商品屬性 屬性值 選擇屬性
HARTING
產品類型: 開關硬體
RoHS:  
Hardware
Selector Switch
Har Switch
IP65
品牌: HARTING
色彩: Black
組裝國家: Not Available
擴散國: Not Available
原產國: DE
最高工作溫度: + 70 C
最低工作溫度: - 25 C
安裝風格: Panel Mount
產品類型: Switch Hardware
原廠包裝數量: 10
子類別: Switch Accessories
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8536500090
USHTS:
8538908180
ECCN:
EAR99

Operator & Display Interface Solutions

HARTING offers a wide portfolio of pushbuttons and switches that form the interface between users and machines at the production line. These products meet the highest standards of safety and reliability. All models are designed for installation in enclosures and are divided into two diameter sizes of 22.3mm and 30.5mm. HARTING pushbuttons and switches offer protection ratings up to IP69K and are suitable for various applications, including control cabinets, electrical enclosures, assembly stations, industrial devices, and emergency stops.