09330006111

HARTING
617-09330006111
09330006111

製造商:

說明:
重型功率連接器 MALE INSERT SILVER PLATED

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,834

庫存:
1,834 可立即送貨
工廠前置作業時間:
5 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$7.32 HK$7.32
HK$7.05 HK$70.50
HK$6.65 HK$166.25
HK$5.38 HK$538.00
HK$4.98 HK$1,494.00
HK$4.80 HK$2,400.00
HK$4.57 HK$4,570.00
HK$4.20 HK$10,500.00

商品屬性 屬性值 選擇屬性
HARTING
產品類型: 重型功率連接器
RoHS:  
REACH - SVHC:
Han E
Contacts
16 A
Crimp
Pin (Male)
Silver
Copper Alloy
14 AWG
Bulk
Han
品牌: HARTING
組裝國家: Not Available
擴散國: Not Available
原產國: CH
產品類型: Heavy Duty Power Connectors
原廠包裝數量: 100
子類別: Power Connectors
零件號別名: 09-33-000-6111 09 33 000 6111 9330006111
每件重量: 1.230 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8536901100
TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536699000
MXHTS:
8536902800
BRHTS:
85366990
ECCN:
EAR99

Han-Modular® Inserts & Contacts

HARTING Han-Modular® product line features a range of modular inserts that enable the simple assembly of custom-designed connectors. Multiple termination styles, including IDC, screw, and crimp, are available. The HARTING Han-Modular guards are available in multi-color options for quick and easy visual identification of the connection. This helps to reduce the risk of mismating in the field.

Han® EE Power Connectors

HARTING Han® EE Heavy Duty Power Connectors are designed to withstand the harsh demands of industrial environments. Han® EE Heavy Duty Power Connectors feature inserts with a rated voltage of up to 500V at 16A, crimp contacts, and quick lock termination. The HAN EE Connectors are available in male and female versions with 8 contacts, 16A current rating, 400V voltage rating, and a wire gauge range of 20AWG to 14AWG. With their rugged performance, Han EE Connectors are well-suited for robotics, semiconductors, transportation, industrial automation, and power utility applications.

Han-Modular®連接器系統

HARTING Han-Modular®為重型連接器系統,提供使用者極高的連接能力與製造彈性。Han-Modular連接器可將電氣、光學、氣體訊號及電源連接結合在單一組件中。基本模組可嵌入安裝框架,並可隨時個別更換。依據所選擇的外罩與外殼的尺寸,可組合1至12個模組。Han-Modular包含超過40種模組類型,可連接5A至200A的電流、50V至5000V的電壓、內徑1.6至6 mm的氣送管、敏感的匯流排訊號,以及POF與玻璃纖維纜線的光纖訊號。