09195206824

HARTING
617-09195206824
09195206824

製造商:

說明:
板對板及夾層連接器 SEK/IDC THR/SMC Low Profile straight female, 4.5mm tails, 20pin, PL2

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

工廠前置作業時間:
6 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$32.14 HK$32.14
HK$27.37 HK$273.70
HK$24.41 HK$610.25
HK$24.33 HK$2,433.00
HK$21.45 HK$6,435.00
HK$20.71 HK$10,355.00
HK$19.73 HK$19,730.00

商品屬性 屬性值 選擇屬性
HARTING
產品類型: 板對板及夾層連接器
RoHS:  
Receptacles
20 Position
2.54 mm (0.1 in)
2 Row
Solder
Straight
1 A
- 55 C
+ 125 C
Tin
Copper Alloy
Liquid Crystal Polymer (LCP)
品牌: HARTING
組裝國家: Not Available
擴散國: Not Available
原產國: CN
易燃性等級: UL 94 V-0
絕緣電阻: 10 GOhms
安裝風格: PCB Mount
產品類型: Board to Board & Mezzanine Connectors
原廠包裝數量: 100
子類別: Board to Board & Mezzanine Connectors
終端長度: 2.9 mm
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

SEK Mezzanine PCB Connectors

HARTING SEK Mezzanine PCB Connectors are SEK straight PCB connectors based on a 2.54mm pitch. The HARTING SEK Mezzanine PCB Connectors mate with SEK male headers and extend the SEK range to offer full board-to-board and cable-to-board capability. These 2A connectors offer pin counts ranging from 6 to 64 and are ideal for use in transportation, machinery, robotics, automation, energy, and medical.