09140045101

HARTING
617-09140045101
09140045101

製造商:

說明:
重型功率連接器 Han CC Push-In module, female 1,5-6mm

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 208

庫存:
208
可立即送貨
在途量:
140
預期7/4/2026
工廠前置作業時間:
6
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$209.36 HK$209.36
HK$187.74 HK$1,877.40
HK$182.81 HK$4,753.06
HK$180.68 HK$9,034.00
HK$174.59 HK$17,459.00
HK$162.67 HK$40,667.50
HK$157.50 HK$78,750.00

商品屬性 屬性值 選擇屬性
HARTING
產品類型: 重型功率連接器
RoHS:  
Push-In Modules
40 A
4 Position
Push-In
830 V
Polycarbonate (PC)
IP20
品牌: HARTING
組裝國家: Not Available
擴散國: Not Available
原產國: RO
易燃性等級: UL 94 V-0
外殼顏色: Gray
插座類型: Female
最高工作溫度: + 125 C
最低工作溫度: - 40 C
裝配角: Vertical
安裝風格: Cable
排數: 2 Row
產品類型: Heavy Duty Power Connectors
原廠包裝數量: 2
子類別: Power Connectors
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99

Han-Modular® Push-In Power Connectors

HARTING Han-Modular® Push-In Power Connectors are designed with a Push-In termination technique that offers quick and intuitive field termination technology. These heavy-duty power connectors are flexible and provide a suitable solution for the varying requirements throughout the different applications. The Push-In termination technology is an advanced development of the cage-clamp technology that offers the possibility to assemble different types of wires. These power connectors are compatible with identical products with other termination technologies. Applications include distribution boxes, robotics, intralogistics equipment, and control equipment.