09140010301

HARTING
617-09-14-001-0301
09140010301

製造商:

說明:
重型功率連接器 HAN HOUSING BULKHEAD METAL 1 LEVER

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,024

庫存:
1,024 可立即送貨
工廠前置作業時間:
20 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$258.11 HK$258.11
HK$220.05 HK$2,200.50
HK$206.24 HK$5,156.00
HK$196.46 HK$9,823.00
HK$187.09 HK$18,709.00
HK$175.41 HK$43,852.50
1,000 報價

商品屬性 屬性值 選擇屬性
HARTING
產品類型: 重型功率連接器
RoHS:  
Han-Modular Compact
Housings
Modular Compact
Bottom
Zinc Die Cast
IP65
Bulk
Han
品牌: HARTING
組裝國家: Not Available
擴散國: Not Available
原產國: RO
最高工作溫度: + 125 C
最低工作溫度: - 40 C
安裝風格: Bulkhead
產品類型: Heavy Duty Power Connectors
原廠包裝數量: 1
子類別: Power Connectors
零件號別名: 09-14-001-0301 09 14 001 0301 9140010301
每件重量: 83.670 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8538900000
TARIC:
8538909999
CAHTS:
8536900020
USHTS:
8538908180
JPHTS:
853890000
KRHTS:
8536909010
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99

Han-Modular® Housings

HARTING Han-Modular® Connector System includes a wide range of housings with ratings up to IP69K. These Han-Modular housings are constructed using metal, plastic, and stainless steel. The Han rectangular connectors are suited for the harshest requirements in industrial environments. The HARTING HAN panel-feed-through B housings are robust and suitable for cable-to-cable connections and are front- and inverse-flange-mountable with one design. The IP65 panel-feed housings are EMC rated and available in 6B, 10B, 16B, and 24B sizes with lever-style options for flexibility in machine arrangements.

Han-Modular®連接器系統

HARTING Han-Modular®為重型連接器系統,提供使用者極高的連接能力與製造彈性。Han-Modular連接器可將電氣、光學、氣體訊號及電源連接結合在單一組件中。基本模組可嵌入安裝框架,並可隨時個別更換。依據所選擇的外罩與外殼的尺寸,可組合1至12個模組。Han-Modular包含超過40種模組類型,可連接5A至200A的電流、50V至5000V的電壓、內徑1.6至6 mm的氣送管、敏感的匯流排訊號,以及POF與玻璃纖維纜線的光纖訊號。