09120173101

HARTING
617-09120173101
09120173101

製造商:

說明:
重型功率連接器 FEMALE INSERT 17 POLE CRIMP TERM

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 170

庫存:
170 可立即送貨
工廠前置作業時間:
5 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$172.87 HK$172.87
HK$146.89 HK$1,468.90
HK$135.88 HK$2,717.60
HK$131.11 HK$6,555.50
HK$124.86 HK$12,486.00
HK$117.05 HK$23,410.00
HK$111.46 HK$55,730.00

商品屬性 屬性值 選擇屬性
HARTING
產品類型: 重型功率連接器
RoHS:  
Han Q
Inserts
10 A
17 Position + PE
Crimp
250 V
Female
Polycarbonate (PC)
Bulk
Han
品牌: HARTING
組裝國家: Not Available
擴散國: Not Available
原產國: DE
插座類型: Female
裝配角: Straight
產品類型: Heavy Duty Power Connectors
原廠包裝數量: 10
子類別: Power Connectors
零件號別名: 09-12-017-3101 09 12 017 3101 9120173101
每件重量: 13.680 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8547200000
TARIC:
8536699099
CAHTS:
8536690040
USHTS:
8538908180
JPHTS:
853890000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Han® Q Connectors

HARTING Han® Q Connectors expands the portfolio of the Han 3A size range. An area measuring 42mm² is enough room for three power contacts and the protective earth contact, or four power contacts. Both connectors are used in industrial environments and are ideally suited to the needs of the semiconductor industry. The Han Q 3/0 with protective earth contact is designed for 3-phase earthed networks and is used in three-phase motors. It can fit all housings in the 3A size, i.e., all plastic and metal varieties, EMC, and also the extremely robust HPR and stainless steel housings. The Han Q 4/0 comes with four power contacts and is used to enable equipment such as ventilators, fans, or extraction units to be connected. The Han Q 4/0 is the ideal solution to reduce costs because two of the components can be connected with one connector. The connector is also ideally suited for DC applications. However, in this case, it can only be used in 3A-size plastic housings.