09110009971

HARTING
617-09110009971
09110009971

製造商:

說明:
重型功率連接器 FRAME FOR MODULES HAN 6B 1 POLE MTL

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 3

庫存:
3 可立即送貨
工廠前置作業時間:
9 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$394.72 HK$394.72
HK$335.54 HK$3,355.40
HK$314.50 HK$7,862.50
HK$299.54 HK$14,977.00
HK$285.23 HK$28,523.00
HK$268.22 HK$67,055.00

商品屬性 屬性值 選擇屬性
HARTING
產品類型: 重型功率連接器
RoHS:  
Han HC Modular
Accessories
Frame
6B
Metal
Bulk
Han
品牌: HARTING
組裝國家: Not Available
擴散國: Not Available
原產國: DE
產品類型: Heavy Duty Power Connectors
原廠包裝數量: 1
子類別: Power Connectors
零件號別名: 09-11-000-9971 09 11 000 9971 9110009971
每件重量: 22.840 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99

Han® EasyCon & HPR Slim Connector Assemblies

HARTING Han® EasyCon and HPR Slim Connector Assemblies are a family of hood and housing options designed for Han-Modular® contacts. The Han HPR EasyCon connectors feature a two-part hood and two-part housing design, plus visible internal wiring for hassle-free assembly. The EasyCon series has a flexible contact arrangement, including six different Han-Modular modules, providing design flexibility and combining power, signal, and data transmission into one HC connector. These connector assemblies include tools, dust protection covers, and models with either screw-locking or toggle-locking options.

Han-Modular®連接器系統

HARTING Han-Modular®為重型連接器系統,提供使用者極高的連接能力與製造彈性。Han-Modular連接器可將電氣、光學、氣體訊號及電源連接結合在單一組件中。基本模組可嵌入安裝框架,並可隨時個別更換。依據所選擇的外罩與外殼的尺寸,可組合1至12個模組。Han-Modular包含超過40種模組類型,可連接5A至200A的電流、50V至5000V的電壓、內徑1.6至6 mm的氣送管、敏感的匯流排訊號,以及POF與玻璃纖維纜線的光纖訊號。  

Han-Modular® Inserts & Contacts

HARTING Han-Modular® product line features a range of modular inserts that enable the simple assembly of custom-designed connectors. Multiple termination styles, including IDC, screw, and crimp, are available. The HARTING Han-Modular guards are available in multi-color options for quick and easy visual identification of the connection. This helps to reduce the risk of mismating in the field.