09100054756

HARTING
617-09100054756
09100054756

製造商:

說明:
重型功率連接器 HAN POWER T 1A 5+PE CLIP

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 10

庫存:
10 可立即送貨
工廠前置作業時間:
23 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$780.24 HK$780.24
HK$663.77 HK$6,637.70
HK$622.25 HK$15,556.25
HK$592.58 HK$29,629.00
HK$565.70 HK$56,570.00

商品屬性 屬性值 選擇屬性
HARTING
產品類型: 重型功率連接器
RoHS:  
Han-Power T
Contact Inserts
Single Locking
17 A
5 Position
Screw
400 V
IP20
Han
品牌: HARTING
組裝國家: Not Available
擴散國: Not Available
原產國: MX
易燃性等級: UL 94 V-0
最高工作溫度: + 90 C
最低工作溫度: - 30 C
安裝風格: Panel Mount
產品類型: Heavy Duty Power Connectors
原廠包裝數量: 1
子類別: Power Connectors
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99

Han® 1A Power T Connectors

HARTING Han® 1A Power T Connectors are heavy-duty power connectors with a new wiring technology that are power bus systems for repeatable wiring topologies. These connectors can be customized to achieve plant flexibility. The Han® 1A connectors feature a reduced cost of installation of power and data distribution networks, transforming and optimizing previous installation technologies. These power T connectors are available in 3+PE and 5+PE variants in a T-configuration. The Han® 1A connectors are ideal in data centers, intralogistics, machinery, lighting systems, conveyor systems, power distribution, industrial high bays, and automated storage.