02050001512

HARTING
617-02-05-000-1512
02050001512

製造商:

說明:
DIN 41612連接器 CRIMP CONTACTS PL1 CONTACT-F

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 5,366

庫存:
5,366 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$7.97 HK$7.97
HK$6.79 HK$67.90
HK$6.37 HK$159.25
HK$6.07 HK$303.50
HK$5.78 HK$578.00
HK$5.41 HK$1,352.50
完整捲(訂購多個500)
HK$5.15 HK$2,575.00
HK$4.77 HK$4,770.00
HK$4.60 HK$11,500.00

商品屬性 屬性值 選擇屬性
HARTING
產品類型: DIN 41612連接器
RoHS:  
Contacts
Signal
Crimp
1 A
har-bus 64
Reel
Cut Tape
品牌: HARTING
聯繫人性別: Female
安裝風格: Cable Mount / Free Hanging
產品類型: DIN 41612 Connectors
原廠包裝數量: 500
子類別: Backplane Connectors
線規: 28 AWG to 20 AWG
零件號別名: 02-05-000-1512 02 05 000 1512 2050001512
每件重量: 139 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

DIN 41612連接器

HARTING DIN 41612連接器系列構成行業內最廣泛的DIN 41612訊號、功率、混合、64 VME 64x及DIN 41612外殼和配件。HARTING DIN 41612連接器可訂製負載以適合任何應用。

har-bus 64® VME64x Connectors

HARTING har-bus® 64 VME 64x Connectors meet the demand for faster processing speeds and data transmission rates. Designed as an extension of the DIN 41612 standard 3-row 96-way C-type connectors, these VME-based connectors provide two additional rows and 160 contacts. HARTING har-bus® 64 VME 64x Connectors offer an improved signal/ground ratio for reliable signal data transfer at rates up to 320MByte/s, user-defined pins for test and maintenance bus lines, and voltage supplies for 3.3V and 48V system components.

PCB Connection Technology Solutions

HARTING PCB Connection Technology Solutions include a comprehensive portfolio of connectors, terminal blocks, cordsets, and Ethernet interfaces. This HARTING product lineup for PCB Connection Technology Solutions is ideal for machinery, communications, controllers, drivers, sensors, and medical device applications.

har-bus 64 Connectors

Harting har-bus® 64 Connectors feature up to 160 contacts in a variety of styles to fit a range of applications. These connectors offer a modified mounting hole system for compatibility with older versions while offering flexibility for new designs. Harting har-bus 64 Connectors include male connectors, female connectors, and pin shrouds. The contacts are compatible with standard tools.