TG2G-E12NZLF

HALO Electronics
493-TG2G-E12NZLF
TG2G-E12NZLF

製造商:

說明:
音頻變壓器/訊號變壓器 2.5GBase-T PoE 1Port 30W 350mA 0.6mOhms

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$113.44 HK$113.44
HK$73.24 HK$2,050.72
HK$59.76 HK$3,346.56
HK$48.33 HK$5,412.96
HK$40.52 HK$10,211.04
HK$34.94 HK$17,609.76
HK$33.37 HK$33,636.96
HK$32.47 HK$65,459.52

商品屬性 屬性值 選擇屬性
HALO Electronics
產品類型: 音頻變壓器/訊號變壓器
RoHS:  
PoE Isolation Transformers
Module
SMD/SMT
1500 Vrms
- 40 C
+ 85 C
4 Channel
SMD-24
18.33 mm
16.38 mm
5.84 mm
2.5G/5G BASE-T
Tube
品牌: HALO Electronics
組裝國家: Not Available
擴散國: Not Available
原產國: CN
额定电流: 350 mA
最大直流電阻: 600 mOhms
額定功率: 30 W
產品類型: Audio & Signal Transformers
屏蔽: Shielded
原廠包裝數量: 28
子類別: Transformers
每件重量: 3.268 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8504321000
CAHTS:
8504310020
USHTS:
8504314035
JPHTS:
850431000
TARIC:
8504312990
ECCN:
EAR99

2.5G/5G BASE-T Multi-Gig Ethernet Transformers

HALO Electronics 2.5G/5G BASE-T Multi-Gig Ethernet Transformers are available in Power over Ethernet (PoE), PoE+, and 4PPoE (+90W) capabilities. These transformers footprint can be interchanged with other 1G, 2.5G, 5G, and 10G HALO transformers. The 2.5G/5G NZ/NZ5 transformers operate at both standard and extended temperature ranges and are designed to meet or exceed the IEEE802.3bz standard. This 2.5G/G series is designed for Power Source Equipment (PSE) and PD PoE applications. These transformers are single port Ethernet isolation modules.