TG22-3506NDRLTR

HALO Electronics
493-TG22-3506NDRLTR
TG22-3506NDRLTR

製造商:

說明:
音頻變壓器/訊號變壓器 10/100BASETX SMD 16P 1Port Choke

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 300   多個: 300
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
完整捲(訂購多個300)
HK$30.50 HK$9,150.00
HK$26.30 HK$15,780.00
HK$25.15 HK$22,635.00
HK$24.50 HK$44,100.00

商品屬性 屬性值 選擇屬性
HALO Electronics
產品類型: 音頻變壓器/訊號變壓器
RoHS:  
LAN Isolation Transformers
Module
SMD/SMT
350 uH
1.5 kV
0 C
+ 70 C
10/100 Base-TX Interface
SMD-16
25.4 mm
9.4 mm
9.4 mm
TG
Reel
品牌: HALO Electronics
組裝國家: Not Available
擴散國: Not Available
原產國: CN
最大直流電阻: 900 mOhms
產品類型: Audio & Signal Transformers
屏蔽: Shielded
原廠包裝數量: 300
子類別: Transformers
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8473309000
CAHTS:
8504409099
USHTS:
8504312000
JPHTS:
850431000
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99

10/100BASE-TX PoE/PoE+ Magnetics

HALO Electronics 10/100BASE-TX PoE/PoE+ Magnetics are available in drop-in replacement footprints with non-PoE counterparts for easy migrations to data and Power over Ethernet. These PoE and PoE+ 10/100 magnetics are available in single, dual, and quad-port solutions. The 10/100BASE-TX PoE/PoE+ magnetics also offer proprietary and higher density solutions. These magnetics are UL/EN60950 recognized, IEEE802.af/at compliant, and are ideal for power and data applications.

Ethernet Transformers

HALO Electronics Ethernet Transformers are SMD communication magnetic transformers that range from 10Mbit/s to 10G. Isolation modules are available for data only or data with PoE, PoE+, and higher power PoE requirements. These products are recognized by UL/EN60950 and DEMKO. HALO's patented SMD construction, designs and automated manufacturing processes ensure quality and reliability.