TG110-6506NXRL

HALO Electronics
493-TG110-6506NXRL
TG110-6506NXRL

製造商:

說明:
音頻變壓器/訊號變壓器 10/100BASE-TX SMD Quantra 40P 4-Port

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 306   多個: 18
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$43.89 HK$13,430.34
HK$37.81 HK$19,056.24
HK$36.17 HK$36,459.36
HK$35.18 HK$70,922.88

商品屬性 屬性值 選擇屬性
HALO Electronics
產品類型: 音頻變壓器/訊號變壓器
RoHS:  
LAN Isolation Transformers
Module
SMD/SMT
500 kHz to 80 MHz
1.5 kV
0 C
+ 70 C
Quad
10/100 Base-TX Interface
SMD-40
27.94 mm
12.19 mm
5.84 mm
TG110
Tube
品牌: HALO Electronics
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品類型: Audio & Signal Transformers
屏蔽: Shielded
原廠包裝數量: 18
子類別: Transformers
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8504500000
CAHTS:
8504409099
USHTS:
8504312000
JPHTS:
850431000
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99

10/100BASE-TX Ethernet Transformers

HALO Electronics 10/100BASE-TX Ethernet Transformers include single port, dual port, and quad-port isolation modules. The Ultra™ series transformers feature a smaller footprint than the industry standard for single port applications. Dual port and quad port solutions are also available in industry-standard packages.

Ethernet Transformers

HALO Electronics Ethernet Transformers are SMD communication magnetic transformers that range from 10Mbit/s to 10G. Isolation modules are available for data only or data with PoE, PoE+, and higher power PoE requirements. These products are recognized by UL/EN60950 and DEMKO. HALO's patented SMD construction, designs and automated manufacturing processes ensure quality and reliability.