TG10G-RP02NJLFTR

HALO Electronics
493-TG10G-RP02NJLFTR
TG10G-RP02NJLFTR

製造商:

說明:
音頻變壓器/訊號變壓器 10GBASET 350mA PoE 3-Wire Chk 1-Port

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 400   多個: 400
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
完整捲(訂購多個400)
HK$39.21 HK$15,684.00
HK$37.48 HK$29,984.00
HK$36.33 HK$72,660.00

商品屬性 屬性值 選擇屬性
HALO Electronics
產品類型: 音頻變壓器/訊號變壓器
RoHS:  
PoE Isolation Transformers
Module
SMD/SMT
1500 Vrms
0 C
+ 70 C
4 Channel
10G Base-T Interface
SMD-24
13.84 mm
12.19 mm
6.35 mm
TG10G
Reel
品牌: HALO Electronics
組裝國家: Not Available
擴散國: Not Available
原產國: CN
额定电流: 350 mA
額定功率: 30 W
產品類型: Audio & Signal Transformers
屏蔽: Shielded
原廠包裝數量: 400
子類別: Transformers
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8504310020
USHTS:
8504314035
JPHTS:
850431000
TARIC:
8504312990
ECCN:
EAR99

10GBASE-T Ethernet Transformers

HALO Electronics 10GBASE-T Ethernet Transformers are SMD 24-Pin single port isolation modules available only in data or with PoE. These transformers are available in 4 Pair Power over Ethernet (4PPoE) and  IEEE802.3an/af/at/bt2 compliant options. The 10GBASE-T transformers also offer higher power variants.

Ethernet Transformers

HALO Electronics Ethernet Transformers are SMD communication magnetic transformers that range from 10Mbit/s to 10G. Isolation modules are available for data only or data with PoE, PoE+, and higher power PoE requirements. These products are recognized by UL/EN60950 and DEMKO. HALO's patented SMD construction, designs and automated manufacturing processes ensure quality and reliability.