HFJT1-10GH4P-L21RL

HALO Electronics
493-HFJT110GH4PL21RL
HFJT1-10GH4P-L21RL

製造商:

說明:
模組連接器/乙太網路連接器 FastJack 10G 4PPOE RJ45 W/MAG Y/G LED

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 500   多個: 25
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$72.01 HK$36,005.00
HK$68.80 HK$68,800.00
2,000 報價

商品屬性 屬性值 選擇屬性
HALO Electronics
產品類型: 模組連接器/乙太網路連接器
RoHS:  
Connectors
Modular
Jack (Female)
RJ45
1x1
PCB Mount
Right Angle
Solder
0 C
+ 70 C
Yellow / Green
Tab Up
HFJT1-10G
Tube
品牌: HALO Electronics
觸點电镀: Gold
組裝國家: Not Available
擴散國: Not Available
原產國: CN
端口數: 1 Port
定位數: 8 Position
間距: 2.54 mm
產品類型: Modular Connectors / Ethernet Connectors
原廠包裝數量: 25
子類別: Modular Connectors / Ethernet Connectors
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99

10GE Integrated RJ45 FastJacks™

HALO Electronics 10GE Integrated RJ45 FastJacks™ features high-speed transformers and chokes integrated into an RJ45 connector. The RJ45 jacks are offered in data only and in PoE/PoE+/4PPoe in two operating temperature ranges: 0°C to +70°C standard and -40°C to +85°C extended. HALO Electronics 10GE Integrated RJ45 FastJacks are UL recognized, RoHS compliant, and available in tab-up and vertical orientations. These jacks are designed to work with both current and voltage-drive PHYs from leading PHY manufacturers.