DC11-V1212SLFTR

HALO Electronics
493-DC11-V1212SLFTR
DC11-V1212SLFTR

製造商:

說明:
DC/DC 轉換器 - SMD SMD 1W 1.5KV 12Vin 12Vout 84mA UnReg TR

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 500   多個: 500
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
完整捲(訂購多個500)
HK$30.00 HK$15,000.00
HK$27.29 HK$27,290.00
HK$26.47 HK$52,940.00
5,000 報價

商品屬性 屬性值 選擇屬性
HALO Electronics
產品類型: DC/DC 轉換器 - SMD
RoHS:  
Isolated
1 Output
1 W
12 V
12 V
84 mA
1.5 kVDC
12.8 mm x 9 mm x 7.25 mm
12.8 mm
9 mm
7.25 mm
Industrial
DC/DC
應用: Industrial
品牌: HALO Electronics
組裝國家: Not Available
擴散國: Not Available
原產國: CN
尺寸: 12.8 mm x 9 mm x 7.25 mm
輸入電壓: 12 V
最高工作溫度: + 105 C
最低工作溫度: - 40 C
安裝風格: SMD/SMT
封裝: Reel
產品: Isolated
產品類型: DC to DC Converter
原廠包裝數量: 500
子類別: DC-DC Converters
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99

DC-DC Converters

HALO Electronics DC-DC Converters are 1W and 2W isolated converters that provide a compact surface mount solution. The DC11 and DC21 converters are designed with 1.5KVDC isolation voltage, and the DC13 converters are designed with 3KVDC isolation voltage. The DC-DC converters feature high efficiency and low ripple noise and are designed to operate from -40°C to +105°C temperature range. These converters offer functional insulation and provide continuous short-circuit protection. Both 1W and 2W versions are available in industry-standard SMD packages.