DC11-V0312SLF

HALO Electronics
493-DC11-V0312SLF
DC11-V0312SLF

製造商:

說明:
DC/DC 轉換器 - SMD SMD 1W 1.5KV 3.3Vin 12Vout 84mA UnReg

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 109

庫存:
109 可立即送貨
工廠前置作業時間:
8 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$86.72 HK$86.72
HK$38.55 HK$963.75
HK$35.43 HK$1,381.77
HK$33.37 HK$3,904.29
HK$30.41 HK$8,301.93
HK$28.93 HK$14,667.51
HK$26.30 HK$26,668.20
HK$25.48 HK$51,673.44
5,031 報價

商品屬性 屬性值 選擇屬性
HALO Electronics
產品類型: DC/DC 轉換器 - SMD
RoHS:  
Isolated
1 Output
1 W
3.3 V
12 V
84 mA
1.5 kVDC
12.8 mm x 9 mm x 7.25 mm
12.8 mm
9 mm
7.25 mm
Industrial
DC/DC
品牌: HALO Electronics
尺寸: 12.8 mm x 9 mm x 7.25 mm
最高工作溫度: + 105 C
最低工作溫度: - 40 C
安裝風格: SMD/SMT
封裝: Tube
產品: Isolated
原廠包裝數量: 39
子類別: DC-DC Converters
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99

DC-DC Converters

HALO Electronics DC-DC Converters are 1W and 2W isolated converters that provide a compact surface mount solution. The DC11 and DC21 converters are designed with 1.5KVDC isolation voltage, and the DC13 converters are designed with 3KVDC isolation voltage. The DC-DC converters feature high efficiency and low ripple noise and are designed to operate from -40°C to +105°C temperature range. These converters offer functional insulation and provide continuous short-circuit protection. Both 1W and 2W versions are available in industry-standard SMD packages.