60AR18-4-060C

Grayhill
706-60AR18-4-060C
60AR18-4-060C

製造商:

說明:
操縱杆 Joystick Encoder 18deg or 20Pos

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 48

庫存:
48
可立即送貨
在途量:
1
預期13/4/2026
工廠前置作業時間:
8
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$1,071.39 HK$1,071.39
HK$1,045.34 HK$5,226.70
HK$1,033.50 HK$10,335.00

商品屬性 屬性值 選擇屬性
Grayhill
產品類型: 操縱杆
RoHS:  
Joysticks
2-Axis
2.5 VDC
5 mA
IP67
Aerospace, Military Vehicles, Mobile Electronics
20-Position, Rugged and Sealed
60AR
品牌: Grayhill
組裝國家: Not Available
擴散國: Not Available
原產國: US
產品類型: Joysticks
原廠包裝數量: 1
子類別: Human Machine Interfaces
每件重量: 71.776 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8538900000
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
KRHTS:
8536501000
TARIC:
8536501590
BRHTS:
85365090
ECCN:
EAR99

60A NavCoders

Grayhill 60A Series NavCoders are three-in-one human interface devices (HID) that combine a joystick, an optical encoder, and a pushbutton on a single shaft to provide directional and rotational control. The 60A Series NavCoders from Grayhill improve operator safety by integrating three interface technologies that allow the user to navigate, scroll, and select options with very little hand movement. The joystick manipulates a cursor in four or eight directions, the optical encoder facilitates sequential scrolling through menu options, and the pushbutton performs on-screen menu selects, all without the user having to change controls. The 60A series NavCoders have a longer life than the mechanical counterparts, with 1 million rotational cycles of operation.