GD5F1GM9REWJGR

GigaDevice
363-GD5F1GM9REWJGR
GD5F1GM9REWJGR

製造商:

說明:
NAND快閃

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
16 週 工廠預計生產時間。
最少: 3000   多個: 3000
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
完整捲(訂購多個3000)
HK$30.17 HK$90,510.00

商品屬性 屬性值 選擇屬性
GigaDevice
產品類型: NAND快閃
RoHS:  
Reel
品牌: GigaDevice
組裝國家: Not Available
擴散國: Not Available
原產國: Not Available
產品類型: NAND Flash
原廠包裝數量: 3000
子類別: Memory & Data Storage
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8542320032

D5F1GM9 High-Speed QSPI NAND Flash

GigaDevice D5F1GM9 High-Speed QSPI NAND Flash features breakthrough read speeds and innovative Bad Block Management (BBM) functionality. The GD5F1GM9 series combines NOR Flash's high-speed read performance with NAND Flash's large capacity and cost-effectiveness. These innovations address slow response times and vulnerability to bad block interference associated with traditional SPI NAND Flash. This high-speed QSPI NAND Flash is built on a 24nm process node. The series supports 3V and 1.8V operating voltages along with high-speed read modes. The GigaDevice GD51GM9 is ideal for fast-boot applications in sectors such as security, industrial, and the Internet of Things (IoT).