GS864436GE-225

GSI Technology
464-GS864436GE-225
GS864436GE-225

製造商:

說明:
SRAM 2.5 or 3.3V 2M x 36 72M

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 15   多個: 15
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$881.43 HK$13,221.45
HK$852.25 HK$25,567.50
HK$830.71 HK$49,842.60
HK$777.37 HK$81,623.85
255 報價

商品屬性 屬性值 選擇屬性
GSI Technology
產品類型: SRAM
RoHS:  
72 Mbit
2 M x 36
6.5 ns
225 MHz
Parallel
3.6 V
2.3 V
270 mA, 370 mA
0 C
+ 70 C
SMD/SMT
BGA-165
Tray
品牌: GSI Technology
組裝國家: Not Available
擴散國: Not Available
原產國: Not Available
存儲類型: SDR
濕度敏感: Yes
產品類型: SRAM
系列: GS864436GE
原廠包裝數量: 15
子類別: Memory & Data Storage
公司名稱: SyncBurst
類型: Synchronous Burst
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542319090
CAHTS:
8542320041
USHTS:
8542320041
JPHTS:
854232029
KRHTS:
8542321020
TARIC:
8542324500
MXHTS:
8542320201
ECCN:
3A991.b.2.b

SyncBurst SRAMs

GSI Technology SyncBurst SRAMs are a broad portfolio of Synchronous Burst (SyncBurst™) SRAMs with fast clock rates and low power. SyncBurst SRAMs provide a "burst" of (typically) 2 to 4 words in response to a single clock signal. The devices' simplified interface is designed to use a data bus's maximum bandwidth. GSI Technology SyncBurst SRAMs are used in military, networking, industrial, automotive, and medical imaging applications where a mid-range performance point is required.