GS8342Q09BGD-333

GSI Technology
464-GS8342Q09BGD-333
GS8342Q09BGD-333

製造商:

說明:
SRAM 1.8 or 1.5V 4M x 9 36M

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$504.71 HK$504.71
HK$466.57 HK$4,665.70
HK$451.36 HK$13,540.80
HK$440.10 HK$26,406.00
HK$412.07 HK$43,267.35
255 報價

商品屬性 屬性值 選擇屬性
GSI Technology
產品類型: SRAM
RoHS:  
36 Mbit
4 M x 9
333 MHz
Parallel
1.9 V
1.7 V
885 mA
0 C
+ 70 C
SMD/SMT
BGA-165
Tray
品牌: GSI Technology
組裝國家: Not Available
擴散國: Not Available
原產國: Not Available
存儲類型: DDR
濕度敏感: Yes
產品類型: SRAM
系列: GS8342Q09BGD
原廠包裝數量: 15
子類別: Memory & Data Storage
公司名稱: SigmaQuad-II
類型: SigmaQuad-II
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542319090
CAHTS:
8542320041
USHTS:
8542320041
JPHTS:
854232029
KRHTS:
8542321020
TARIC:
8542324500
MXHTS:
8542320201
ECCN:
3A991.b.2.b

Quad SRAMs

GSI Technology Quad SRAMs combine capacity and performance with the ability to transfer four beats of data (two beats per data bus) in a single clock cycle. SigmaQuad SRAMs are synchronous memories with separate read and write data buses with unequaled transaction rates by competitors.

SigmaQuad-II SRAMs

GSI Technology SigmaQuad-II SRAMs feature built-in compliance with the SigmaQuad-II SRAM pinout standard for Separate I/O synchronous SRAMs. The SigmaQuad-II are 301,989,888-bit (288Mb) SRAMs. The GS82582D18/36GE SigmaQuad SRAMs are just one element in a family of low power, low voltage HSTL I/O SRAMs designed to operate at the speeds needed to implement economical high performance networking systems.