GS8342DT37BGD-450

GSI Technology
464-GS8342DT37BGD450
GS8342DT37BGD-450

製造商:

說明:
SRAM 1.8 or 1.5V 1M x 36 36M

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 15   多個: 15
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$621.43 HK$9,321.45
HK$601.13 HK$18,033.90
HK$586.09 HK$35,165.40
HK$550.16 HK$57,766.80
255 報價

商品屬性 屬性值 選擇屬性
GSI Technology
產品類型: SRAM
RoHS:  
36 Mbit
1 M x 36
450 MHz
Parallel
1.9 V
1.7 V
1.015 A
0 C
+ 70 C
SMD/SMT
BGA-165
Tray
品牌: GSI Technology
組裝國家: Not Available
擴散國: Not Available
原產國: Not Available
存儲類型: DDR
濕度敏感: Yes
產品類型: SRAM
系列: GS8342DT37BGD
原廠包裝數量: 15
子類別: Memory & Data Storage
公司名稱: SigmaQuad-II+
類型: SigmaQuad-II+ B4
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542319090
CAHTS:
8542320041
USHTS:
8542320041
JPHTS:
854232029
KRHTS:
8542321020
TARIC:
8542324500
MXHTS:
8542320201
ECCN:
3A991.b.2.b

Quad SRAMs

GSI Technology Quad SRAMs combine capacity and performance with the ability to transfer four beats of data (two beats per data bus) in a single clock cycle. SigmaQuad SRAMs are synchronous memories with separate read and write data buses with unequaled transaction rates by competitors.

SigmaQuad-II+ SRAMs

GSI Technology SigmaQuad-II+ SRAMs have built-in compliance with the SigmaQuad-II+ SRAM pinout standard for Separate I/O synchronous SRAMs. The SigmaQuad-II+ are 301,989,888-bit (288Mb) SRAMs. The SigmaQuad-II+ SRAMs are just one element in a family of low power, low voltage HSTL I/O SRAMs designed to operate at the speeds needed to implement economical high performance networking systems.