GS8342D36BD-300

GSI Technology
464-GS8342D36BD-300
GS8342D36BD-300

製造商:

說明:
SRAM 1.8 or 1.5V 1M x 36 36M

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$417.33 HK$417.33
HK$385.76 HK$3,857.60
HK$373.27 HK$11,198.10
HK$363.90 HK$21,834.00
HK$340.72 HK$35,775.60
HK$328.96 HK$83,884.80
510 報價

商品屬性 屬性值 選擇屬性
GSI Technology
產品類型: SRAM
RoHS: N
36 Mbit
1 M x 36
300 MHz
Parallel
1.9 V
1.7 V
675 mA
0 C
+ 70 C
SMD/SMT
BGA-165
Tray
品牌: GSI Technology
組裝國家: Not Available
擴散國: Not Available
原產國: Not Available
存儲類型: DDR
濕度敏感: Yes
產品類型: SRAM
系列: GS8342D36BD
原廠包裝數量: 15
子類別: Memory & Data Storage
公司名稱: SigmaQuad-II
類型: SigmaQuad-II
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542319090
CAHTS:
8542320041
USHTS:
8542320041
JPHTS:
854232029
KRHTS:
8542321020
TARIC:
8542324500
MXHTS:
8542320201
ECCN:
3A991.b.2.b

SigmaQuad-II SRAMs

GSI Technology SigmaQuad-II SRAMs feature built-in compliance with the SigmaQuad-II SRAM pinout standard for Separate I/O synchronous SRAMs. The SigmaQuad-II are 301,989,888-bit (288Mb) SRAMs. The GS82582D18/36GE SigmaQuad SRAMs are just one element in a family of low power, low voltage HSTL I/O SRAMs designed to operate at the speeds needed to implement economical high performance networking systems.

Quad SRAMs

GSI Technology Quad SRAMs combine capacity and performance with the ability to transfer four beats of data (two beats per data bus) in a single clock cycle. SigmaQuad SRAMs are synchronous memories with separate read and write data buses with unequaled transaction rates by competitors.