GS81302T19E-300I

GSI Technology
464-GS81302T19E-300I
GS81302T19E-300I

製造商:

說明:
SRAM

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 5

庫存:
5 可立即送貨
工廠前置作業時間:
26 週 工廠預計生產時間數量大於所顯示的數量。
數量超過5會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$2,022.28 HK$2,022.28
HK$1,764.83 HK$17,648.30
HK$1,716.34 HK$51,490.20

商品屬性 屬性值 選擇屬性
GSI Technology
產品類型: SRAM
144 Mbit
8 M x 18
300 MHz
Parallel
1.9 V
1.7 V
700 mA
- 40 C
+ 85 C
SMD/SMT
BGA-165
Tray
品牌: GSI Technology
組裝國家: Not Available
擴散國: Not Available
原產國: TW
存儲類型: DDR-II
濕度敏感: Yes
產品類型: SRAM
系列: GS81302T19E
原廠包裝數量: 10
子類別: Memory & Data Storage
公司名稱: SigmaDDR-II+
類型: SigmaDDR-II+ B2
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542319090
CAHTS:
8542320041
USHTS:
8542320041
JPHTS:
8542320290
KRHTS:
8542321020
TARIC:
8542324500
MXHTS:
85423201
ECCN:
3A991.b.2.b

DDR SRAMs

GSI Technology SigmaDDR™ SRAMs are synchronous memories with a common read and write data bus that combines capacity and performance with transaction rates unequaled by competitors. SigmaDDR SRAMs "DDR" refers to the ability to transfer two beats of data on the data bus in a single clock cycle. SigmaDDR memories are ideal for applications that alternate between read and write operations infrequently, at operating speeds of 250 MHz and above. GSI's SigmaDDR devices are compatible with all competitor Double Data Rate SRAMs.