G2WF

GIGAVAC
682-G2WF
G2WF

製造商:

說明:
工業繼電器 15KV SPDT HV RELAY

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2

庫存:
2 可立即送貨
工廠前置作業時間:
14 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$8,152.51 HK$8,152.51
HK$7,415.67 HK$74,156.70

商品屬性 屬性值 選擇屬性
Sensata
產品類型: 工業繼電器
RoHS:  
Flange Mount
High Voltage Relays
High Voltage
Screw
1 Form C (SPDT)
50 A
Turret Terminal
Non-Latching
26.5 VDC
250 Ohms
15 kVDC
Molybdenum (Mo)
G2
26.6 mm
40.7 mm
Bulk
品牌: GIGAVAC
產品類型: Industrial Relays
原廠包裝數量: 1
子類別: Relays
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8536410050
TARIC:
8536490099
ECCN:
EAR99

G2 SIngle Pole Double Throw HV Relays

Gigavac G2 Single Pole Double Throw HV Relays offer a 15kV maximum peak operating voltage during DC or 60Hz and 1M cycles of mechanical life. These relays feature low, stable contact resistance for high carry current and low voltage drop. The G2 series relays have solder or convenient threaded HV connections and mounting options in any axis. Gigavac G2 Single Pole Double Throw HV Relays offer low loss in RF circuits and an operating temperature range of -55°C to +125°C.