G400D-SM-400

GHI Electronics
958-G400D-SM-400
G400D-SM-400

製造商:

說明:
系統模組 - SOM G400-D SODIMM SOM ARM9 400MHz NETMF

壽命週期:
NRND:
不建議用於新設計。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,536.73 HK$1,536.73

商品屬性 屬性值 選擇屬性
GHI Electronics
產品類型: 系統模組 - SOM
RoHS:  
SO-DIMM
Atmel
SAM9X35
400 MHz
128 MB
128 MB
3.3 V
1-Wire, CAN, Ethernet, GPIO, I2C, PWM, SPI, UART, USB, WiFi
- 40 C
+ 85 C
67.49 mm x 32.05 mm
Tray
品牌: GHI Electronics
快取記憶體: 128 MB
組裝國家: Not Available
擴散國: Not Available
原產國: US
描述/功能: SODIMM module that runs Microsoft .NET Micro Framework
閃光: 4 MB
存儲容量: 4 MB
存儲類型: RAM
產品類型: System-On-Modules - SOM
原廠包裝數量: 1
子類別: Computing
每件重量: 7 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542399000
USHTS:
8473305100
TARIC:
8473308000
ECCN:
EAR99

G400-D SODIMM for Microsoft .NET Micro Framework

GHI Electronics G400-D Module is a powerful SODIMM System on Module (SoM) that runs the .NET Micro Framework (NETMF) software platform, the most compact version of the Microsoft .NET framework. This module hosts a 400MHz ARM9 processor with 4MB Flash and 128MB DDR. The value of the G400-D Module is not only in the hardware capabilities such as the ARM 926EJ-S core processor, memory, and peripherals, but also is in the integration between the hardware and the embedded software. This provides high-level features such as a FAT file system, TCP/IP stack, Graphics, and Threading to the developer through .NET APIs. Furthermore, the embedded software includes GHI Electronics' Premium .NET Micro Framework Libraries, which add support to important features such as WiFi, USB Host, SQLite, and In-Field Update.