MGB0A1-1CDDB005H

GCT
640-MGB0A1-1CDDB005H
MGB0A1-1CDDB005H

製造商:

說明:
模組連接器/乙太網路連接器 RJ45 Modular Jack & 2 x USB A 3.0 RA TH Tab up with magnetics 1000 Base T & LEDs

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
150
預期15/5/2026
工廠前置作業時間:
7
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$57.95 HK$57.95
HK$52.85 HK$528.50
HK$44.80 HK$2,240.00
HK$41.02 HK$10,255.00
HK$38.55 HK$19,275.00
HK$33.78 HK$33,780.00
HK$32.06 HK$80,150.00

商品屬性 屬性值 選擇屬性
GCT
產品類型: 模組連接器/乙太網路連接器
RoHS:  
Connectors
Jack (Female)
RJ45
8P / 8C
Shielded
PCB Mount
Right Angle
Through Hole
250 mA, 1.8 A
100 VAC/DC
- 40 C
+ 85 C
Black
Green, Orange / Yellow
MGB0A1
Tray
品牌: GCT
觸點材料: Phosphor Bronze
觸點电镀: Gold
組裝國家: Not Available
擴散國: Not Available
原產國: CN
易燃性等級: UL 94 V-0
絕緣電阻: 100 MOhms
配合週期: 750 Cycle
觸點數: 8 Contact
端口數: 3
定位數: 8 Position
工作溫度範圍: - 40 C to + 85 C
間距: 1.27 mm
產品類型: Modular Connectors / Ethernet Connectors
原廠包裝數量: 50
子類別: Modular Connectors / Ethernet Connectors
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

Modular RJ45 Jacks with Integrated Magnetics

GCT Modular RJ45 Jacks with Integrated Magnetics provide a single, compact solution that simplifies layouts, reduces the PCB footprint, and lowers overall BOM complexity. The components integrate RJ45 connectivity and Ethernet magnetics, eliminating the need for external transformer components. This simplified design maintains consistent Ethernet performance while helping engineers streamline designs. These RJ45 jacks from GCT support 10/100/1000 Base-T to 2.5G speeds and are offered in single- and dual-port configurations, including combined RJ45 + USB-A (3.0) options. Additional options include latch styles, height profiles, and multiple orientations, providing flexibility for dense layouts and enclosure constraints. The shielded housings and optional LEDs offer reliable operation in electrically noisy environments. Typical applications include industrial, networking, embedded, and computing.