FFC3A20-04-T

GCT
640-FFC3A20-04-T
FFC3A20-04-T

製造商:

說明:
FFC和FPC連接器 04W, 1mm FFC Con, Vert, H5.5mm, Tin, SMT, T&R

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 8,755

庫存:
8,755 可立即送貨
工廠前置作業時間:
4 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$2.96 HK$2.96
HK$2.54 HK$25.40
HK$2.24 HK$56.00
HK$1.95 HK$195.00
HK$1.73 HK$432.50
HK$1.43 HK$1,430.00
完整捲(訂購多個1500)
HK$1.33 HK$1,995.00
HK$1.27 HK$5,715.00
HK$1.21 HK$10,890.00

商品屬性 屬性值 選擇屬性
GCT
產品類型: FFC和FPC連接器
RoHS:  
Board Mount
4 Position
1 mm
SMD/SMT
Vertical
Side Contact
Tin
1 A
FFC3A20
Slide Actuator
- 40 C
+ 85 C
Reel
Cut Tape
刺激類型: Slide
品牌: GCT
觸點材料: Liquid Crystal Polymer (LCP)
組裝國家: Not Available
擴散國: Not Available
原產國: CN
易燃性等級: UL 94 V-0
外殼材料: Polyamide (PA)
絕緣電阻: 500 MOhms
安裝風格: SMD/SMT
產品類型: FFC & FPC Connectors
原廠包裝數量: 1500
子類別: FFC & FPC Connectors
額定電壓: 125 VAC, 125 VDC
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8536901100
CAHTS:
8536690090
USHTS:
8536694051
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

FFC3A20 Connectors

GCT FFC3A20 Connectors feature a vertical mount variant to compliment existing horizontal options within the GCT 1.00mm FFC connector range. These connectors offer an extremely competitive 1.00mm FFC connector solution and Gold Flash (std) or Tin plating across primarily 4 through 30 contacts. The FFC3A20 Connectors operate at -40°C to 85°C operating temperature range and at 125V AC/DC voltage rating. These connectors are typically used in imaging equipment, instrumentation, medical, consumer electronics, and displays.