FFC2A36-30-1-T-R

GCT
640-FFC2A36-30-1-T-R
FFC2A36-30-1-T-R

製造商:

說明:
FFC和FPC連接器 30W, 0.5mm, FFC Con, Vert, Flip-Lock, SMT, Tin, Right Footprint, with Ear-Lock feature

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
4 週 工廠預計生產時間。
最少: 6000   多個: 1500
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
完整捲(訂購多個1500)
HK$2.56 HK$15,360.00
HK$2.44 HK$21,960.00

商品屬性 屬性值 選擇屬性
GCT
產品類型: FFC和FPC連接器
RoHS:  
FFC Connector
30 Position
0.5 mm
SMD/SMT
Vertical
Top Contact
Tin
0.5 A
FFC2A36
- 40 C
+ 105 C
Reel
刺激類型: ZIF
品牌: GCT
觸點材料: Copper
組裝國家: Not Available
擴散國: Not Available
原產國: CN
外殼材料: Liquid Crystal Polymer (LCP)
絕緣電阻: 50 MOhms
安裝風格: SMD/SMT
產品類型: FFC & FPC Connectors
原廠包裝數量: 1500
子類別: FFC & FPC Connectors
額定電壓: 30 V
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8536694051
ECCN:
EAR99

FFC2A36 0.5mm Vertical Flip-Lock Connectors

GCT FFC2A36 0.5mm Vertical Flip-Lock Connectors are specifically designed for flexible layouts and fast assembly. These connectors offer a top-entry design that provides engineers with greater layout flexibility when side-entry parts are not viable. The hinged-at-every-contact actuator provides consistent clamp force across the full circuit count, while delivering the tactile confirmation required during assembly. The FFC2A36 connectors are available as standard with a right-hand footprint configuration used in various comparable alternatives. GCT FFC2A36 Connectors are suitable for compact control boards, embedded systems, test and measurement equipment, and IoT applications.