BD080-08-A-0230-L-D

GCT
640-BD080-08A0230LD
BD080-08-A-0230-L-D

製造商:

說明:
板對板及夾層連接器 8w, 1.27mm Pitch Socket, SIL, TH, Vert, GF, Tube

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,526

庫存:
2,526 可立即送貨
工廠前置作業時間:
8 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$6.00 HK$6.00
HK$5.09 HK$50.90
HK$5.02 HK$125.50
HK$4.26 HK$485.64
HK$4.10 HK$934.80
HK$3.73 HK$2,126.10
HK$2.75 HK$2,821.50

商品屬性 屬性值 選擇屬性
GCT
產品類型: 板對板及夾層連接器
RoHS:  
Sockets
8 Position
1.27 mm (0.05 in)
1 Row
Solder
Vertical
1 A
- 40 C
+ 105 C
Gold
Copper Alloy
Liquid Crystal Polymer (LCP)
BD080
Tube
品牌: GCT
產品類型: Board to Board & Mezzanine Connectors
原廠包裝數量: 114
子類別: Board to Board & Mezzanine Connectors
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

1.27mm B2B SIL Headers & Sockets

GCT 1.27mm B2B SIL Headers and Sockets offer either through-hole or surface-mount mounting types and a 1.4mm to 4.3mm profile range. The BD020 header contains from 2 to 50 contacts, a single-row design, and 0.46mm square pin size. The BD050 socket features 4 to 80 contacts, dual-row design, and is a dual-entry type, while the BD080 socket has 3 to 40 contacts, single-row design, and straight orientation. GCT 1.27mm B2B SIL Headers and Sockets provide 20mΩ contact resistance, 1A current rating, and -40°C to +105°C temperature range.