PKU5313EPI

Flex Power Modules
764-PKU5313EPI
PKU5313EPI

製造商:

說明:
DC/DC 轉換器 - 通孔 33W 12V OUT 2.75A 33.02x22.86x7.50 mm

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 150   多個: 30
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$214.21 HK$32,131.50

商品屬性 屬性值 選擇屬性
Flex
產品類型: DC/DC 轉換器 - 通孔
RoHS:  
Isolated
1 Output
33 W
48 V
18 V
72 V
12 V
2.75 A
1.5 kV
1/16 Brick
33 mm (1.299 in)
22.86 mm (0.9 in)
7.5 mm (0.295 in)
Industrial
PKU-E
品牌: Flex Power Modules
組裝國家: Not Available
擴散國: Not Available
原產國: Not Available
輸入電壓: 18 V to 72 V
安裝風格: Through Hole
封裝: Tray
產品: Isolated
產品類型: Isolated DC-DC Converters
原廠包裝數量: 30
子類別: DC-DC Converters
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8504319000
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99

PKU 5000E DC/DC Converters

Flex Power Modules PKU5000E DC/DC Converters come in an industry-standard sixteenth-brick size, measuring 33.02mm x 22.86mm x 7.50mm. These modules offer a wide input range of 18V to 72V, 1500VDC input-to-output isolation, and high efficiency, typically 91.7% at 5V half load and 27VIN. The PKU5000E series provides protection from input undervoltage, overtemperature, output overvoltage, and output short circuit. Flex Power Modules PKU5000E DC/DC Converters are offered in surface-mount or through-hole versions. These devices meet safety requirements, according to IEC/EN/UL 60950.