BMR4530100-001

Flex Power Modules
764-BMR4530100-001
BMR4530100-001

製造商:

說明:
DC/DC 轉換器 - 通孔 12V BASEPLATE w/ digital pin

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 60   多個: 60
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$817.73 HK$49,063.80

商品屬性 屬性值 選擇屬性
Flex
產品類型: DC/DC 轉換器 - 通孔
RoHS:  
Isolated
1 Output
400 W
48 V
36 V
75 V
48 V
33 A
1/4 Brick
品牌: Flex Power Modules
組裝國家: Not Available
擴散國: Not Available
原產國: CN
輸入電壓: 36 V to 75 V
安裝風格: Through Hole
封裝: Tray
產品: Isolated
產品類型: Isolated DC-DC Converters
原廠包裝數量: 20
子類別: DC-DC Converters
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8504319000
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99

BMR Open-Frame Regulators

Flex Power Modules BMR DC/DC Converters include BMR450 and BMR451 Digital PoL Regulators as well as BMR453 Fully Regulated Advanced Bus Converters. The BMR450 and BMR451 are non-isolated DC/DC converters that offer voltage / current / temperature monitoring, precision delay and ramp-up, voltage sequencing, switching frequency synchronization, and a wide output voltage adjust function. The BMR453 are isolated DC/DC converters that provide a configurable soft start / stop, precision delay and ramp-up, voltage sequencing and margining, voltage / current / temperature monitoring, and a configurable output voltage.

Award Winning Digital DC/DC Converter BMR453

Ericsson Power Modules' Digital DC/DC Converter BMR453 is an industry-first converter that uses a digital control platform contained within the modules themselves to free up real estate to improve power density while offering unprecedented levels of control. With 96% efficiency, the Digital DC/DC Converter BMR453 offers up to 400W output power, or up to 33A with ±2% accuracy, which is 33% more power than the best module commercially available at that level of accuracy. An industry standard quarter-brick, the Ericsson Converter features 1.1 million hours MTBF, configurable soft start/stop, precision delay and ramp-up, voltage sequencing and margining, paralleling, and much more. Now available are the new 3.3, 5, and 9 V BMR453 versions.

BMR453 DC/DC Converters

Flex Power Modules has expanded its award-winning innovation, the BMR453 Series DC/DC Converter, to now include 3.3, 5, and 9V versions in addition to the 12V. The  Digital DC/DC Converter BMR453 is an industry-first converter that uses a digital control platform contained within the modules themselves to free up real estate to improve power density while offering unprecedented levels of control. With 96% efficiency, the Flex Digital DC/DC Converter BMR453 offers up to 400W output power, or up to 33A with ±2% accuracy, which is 33% more power than the best module commercially available at that level of accuracy. An industry standard quarter-brick, the converter features 1.1 million hours MTBF, configurable soft start/stop, precision delay and ramp-up, voltage sequencing and margining, paralleling, and much more.