EPCC-BS-45-200-10P-A

Festo
29-EPCCBS4520010PA
EPCC-BS-45-200-10P-A

製造商:

說明:
電動執行器 Electric drive

壽命週期:
Mouser新產品
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Festo
產品類型: 電動執行器
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
Electric Cylinder
200 mm
10 mm/U
IP40
EPCC
品牌: Festo
封裝: Bulk
原廠包裝數量: 1
零件號別名: 5428875
每件重量: 1.79 kg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

EPCC Electric Cylinders

Festo EPCC Electric Cylinders feature compact dimensions, fast positioning time, and a precise and quiet ball screw drive. The EPCC series is flexible, offering a wide range of mounting options for the motor, and the dynamic design provides lower internal friction and an optimal price-performance ratio. The weight-optimized construction is ideal for handling systems, while the anti-rotation, slide-guided piston rod accommodates strokes of up to 500mm. Festo EPCC Electric Cylinders are suitable for assembly systems, factory automation, testing and inspection systems, desktops, small parts handling, and electronics applications.