EMMT-ST-87-S-RMB

Festo
29-EMMT-ST-87-S-RMB
EMMT-ST-87-S-RMB

製造商:

說明:
步進馬達 Stepper motor

壽命週期:
Mouser新產品
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Festo
產品類型: 步進馬達
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
Stepper Motor With Encoders
Hybrid Plug
2.4 Nm
1.8 deg
48 VDC
7.8 A
1.116 kg/cm2
17 bit
品牌: Festo
尺寸: 87 mm x 87 mm x 122.5 mm
IP額定值: IP40
封裝: Bulk
系列: EMMT-ST
原廠包裝數量: 1
子類別: Motors & Motor Drives
零件號別名: 8156190
每件重量: 3.585 kg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8501104060

EMMT-ST Stepper Motors

Festo EMMT-ST Stepper Motors are certified to UL standards and use robust connection technology, making them ideal for applications with higher IP rating requirements. When combined with the CMMT-ST-MP servo drive controller, the EMMT-ST provides an ideal servo system featuring a field weakening function, enhancing motor performance for precise control and quiet operation. Another highlight is the use of absolute encoders, which can be used as single or multi-turn versions. The encoders do not require a battery, eliminating the need for regular maintenance and battery replacement. Connection is simplified via Festo's one-cable plug (OCP) hybrid cable, which features a common motor and connection cable for both the supply and the encoder. Festo EMMT-ST Stepper Motors are ideal for industrial applications, including conveyor belts, medical equipment, cutting and packaging, robotics, and 3D printers.