4408AF-163J-04

Fastron
434-4408AF-163J-04
4408AF-163J-04

製造商:

說明:
NFC/RFID應答器線圈 Inductor (Transponder Coil); 16.2mH; Tol: 5%

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 3000   多個: 3000
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
完整捲(訂購多個3000)
HK$6.09 HK$18,270.00

商品屬性 屬性值 選擇屬性
Fastron
產品類型: NFC/RFID應答器線圈
RoHS:  
11.6 mm x 3.2 mm x 2.84 mm
16.2 mH
5 %
AEC-Q200
4408AF
Reel
品牌: Fastron
組裝國家: Not Available
擴散國: Not Available
原產國: MY
高度: 2.84 mm
長度: 11.6 mm
產品類型: NFC/RFID Transponder Coils
原廠包裝數量: 3000
子類別: Inductors, Chokes & Coils
寬度: 3.2 mm
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8504508000
TARIC:
8504509590
ECCN:
EAR99

4408AF Transponder Coils

Fastron 4408AF Transponder Coils offer an SMD package that is optimized for low-frequency RFID applications. These wirewound coils cover a wide range of electrical performances. The inductors' length and cross-section area are optimized for best sensitivity in the coil axis. Fastron 4408AF Transponder Coils are used for wireless data transmission in low-frequency RFID products, such as immobilizers, TPMS, and keyless entry. Other industrial applications include access control and tracking devices.